The HCMA0703-R15-R is a shielded wirewound inductor with a powdered iron core, offering an inductance of 0.15uH with a tolerance of 20%. It has a maximum DC current rating of 26A and a maximum saturation current of 52A. The inductor's maximum DC resistance is 0.0025 ohms. It measures 7.4mm in length, 3mm in height, and 7mm in depth. The HCMA0703-R15-R operates within a temperature range of -55 to 125 degrees Celsius.
Eaton HCMA0703-R15-R technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 0.15u(OCL)/0.09uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 26A |
| Maximum Saturation Current | 52A |
| Max DC Resistance | 0.0025Ohm |
| Product Length | 7.4mm |
| Height | 3mm |
| Product Depth | 7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton HCMA0703-R15-R to view detailed technical specifications.
No datasheet is available for this part.