The HCMA1104-R36-R is a general purpose inductor from Eaton with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a rated current of 30A and a nominal inductance of 0.36uH. The inductor is shielded and has a dual-ended terminal placement. It measures 11.1mm in length, 10mm in width, and 4mm in height.
Eaton HCMA1104-R36-R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.1 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.36 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0012 |
| Rated Current-Max | 30 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Eaton HCMA1104-R36-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.