Eaton HCP0605-R10-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 53A |
| DC Resistance (DCR) | 0.4mR |
| Depth | 5.3mm |
| Height | 0.195inch |
| Height - Seated (Max) | 0.195inch |
| Inductance | 95nH |
| Length | 0.209inch |
| Max DC Current | 53A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 20A |
| Series | HCP0605 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Weight | 0.016oz |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCP0605-R10-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.