Surface mount shielded wirewound power inductor with 1.5µH inductance and 20% tolerance. Features a 9A current rating, 15mΩ DC resistance, and 18A saturation current. Operates from -55°C to 125°C, with a 3mm height and powdered iron core. Packaged in cut tape for 1500 units.
Eaton HCP0703-1R5-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 9A |
| DC Resistance (DCR) | 15mR |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 0.287inch |
| Max DC Current | 18A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 18A |
| Series | HCP0703 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.275inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCP0703-1R5-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.