Surface mount fixed inductor featuring 3.3µH inductance with a 20% tolerance, designed for power applications. This wirewound component utilizes a powdered iron core and offers a 6A current rating with a low DC resistance of 30mΩ. Operating across a wide temperature range from -55°C to 125°C, it supports a maximum DC current of 13.5A. The shielded construction ensures reliable performance in demanding environments.
Eaton HCP0703-3R3-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 6A |
| DC Resistance (DCR) | 30mR |
| Height | 0.118inch |
| Height - Seated (Max) | 0.118inch |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 0.287inch |
| Max DC Current | 13.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 0.028R |
| RoHS Compliant | Yes |
| Saturation Current | 13.5A |
| Series | HCP0703 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.275inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCP0703-3R3-R to view detailed technical specifications.
No datasheet is available for this part.