Surface mount shielded wirewound power inductor with 4.7µH inductance and 20% tolerance. Features a powdered iron core, 5.5A DC current rating, and 10A saturation current. Offers a low DC resistance of 40mΩ at a test frequency of 100kHz. Operates across a wide temperature range from -55°C to 125°C and is supplied in tape and reel packaging.
Eaton HCP0703-4R7-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5.5A |
| DC Current | 5.5A |
| DC Resistance (DCR) | 40mR |
| Depth | 7mm |
| Height | 0.118inch |
| Height - Seated (Max) | 0.118inch |
| Inductance | 4.7uH |
| Length | 7.3mm |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 0.037R |
| RoHS Compliant | Yes |
| Saturation Current | 10A |
| Series | HCP0703 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.275inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCP0703-4R7-R to view detailed technical specifications.
No datasheet is available for this part.