Surface mount shielded wirewound power inductor with 6.8µH inductance and 20% tolerance. Features a powdered iron core, 4.5A current rating, and 0.06Ω DC resistance. Operates from -55°C to 125°C with a maximum DC current of 8A. Packaged in cut tape for automated assembly.
Eaton HCP0703-6R8-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.5A |
| DC Resistance (DCR) | 60mR |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Length | 0.287inch |
| Max DC Current | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 8A |
| Series | HCP0703 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.275inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCP0703-6R8-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.