Surface mount shielded wirewound power inductor with 8.2µH inductance and 20% tolerance, rated for 4A DC current. Features a powdered iron core, 68mΩ DC resistance, and a saturation current of 7.5A. Operates across a wide temperature range from -55°C to 125°C. Packaged in tape and reel for automated assembly.
Eaton HCP0703-8R2-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4A |
| DC Current | 4A |
| DC Resistance (DCR) | 68mR |
| Depth | 7mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 8.2uH |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max DC Current | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 7.5A |
| Series | HCP0703 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.275inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCP0703-8R2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.