
Surface mount shielded wirewound power inductor with 470nH inductance and 20% tolerance, designed for 100kHz test frequency. Features a powdered iron core, 17A current rating, and a low 4.2mR DC resistance. Operates across a wide temperature range of -55°C to 125°C, with a maximum DC current of 26A. Packaged in tape and reel for automated assembly.
Eaton HCP0703-R47-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 17A |
| DC Resistance (DCR) | 4.2mR |
| Depth | 7mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 470nH |
| Lead Free | Lead Free |
| Length | 0.287inch |
| Max DC Current | 26A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 26A |
| Series | HCP0703 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.275inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCP0703-R47-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.