Surface mount fixed inductor featuring 0.68µH inductance with a 20% tolerance. This wirewound component offers a 15A current rating and a low 0.0055Ω DC resistance. Operating across a wide temperature range of -55°C to 125°C, it utilizes a powdered iron core and is packaged for surface mounting.
Eaton HCP0703-R68-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 15A |
| DC Resistance (DCR) | 5.5mR |
| Height | 0.118inch |
| Height - Seated (Max) | 0.118inch |
| Inductance | 680nH |
| Length | 0.287inch |
| Max DC Current | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 0.005R |
| RoHS Compliant | Yes |
| Saturation Current | 25A |
| Series | HCP0703 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.275inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCP0703-R68-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.