
Surface mount shielded wirewound fixed inductor with 1.5µH inductance and 20% tolerance. Features a powdered iron core, 13.3A DC current rating, and 0.0068 Ohm DC resistance. Operates from -40°C to 125°C and offers a saturation current of 18A. Packaged in tape and reel for automated assembly.
Eaton HCP0805-1R5-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 13.3A |
| DC Current | 13.3A |
| DC Resistance (DCR) | 6.8mR |
| Depth | 7.6mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 1.5uH |
| Length | 0.303inch |
| Max DC Current | 18A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 18A |
| Series | HCP0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCP0805-1R5-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.