Surface mount fixed inductor featuring a shielded, wirewound construction with a composite powdered iron core. Offers 2.2µH inductance at 100kHz with a 20% tolerance. Rated for a maximum DC current of 14A, with a DC resistance of 11.2mΩ. Operates within a temperature range of -40°C to 125°C.
Eaton HCP0805-2R2-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Composite |
| Current Rating | 10A |
| DC Current | 10A |
| DC Resistance (DCR) | 11.2mR |
| Depth | 7.6mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 2.2uH |
| Length | 0.303inch |
| Max DC Current | 14A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 14A |
| Self Resonant Frequency | 2MHz |
| Series | HCP0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.299inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCP0805-2R2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.