Surface mount wirewound power inductor offering 200nH inductance with a 20% tolerance at 100kHz. Features a 32A current rating and 42A saturation current, with a low DC resistance of 0.9mR. Operates across a wide temperature range from -55°C to 125°C. Housed in a nonstandard package with SMD/SMT termination.
Eaton HCP1104-R20-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 32A |
| DC Resistance (DCR) | 0.9mR |
| Height | 0.157inch |
| Height - Seated (Max) | 0.157inch |
| Inductance | 200nH |
| Length | 0.453inch |
| Max DC Current | 42A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 0.0007R |
| RoHS Compliant | Yes |
| Saturation Current | 42A |
| Series | HCP1104 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.112oz |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCP1104-R20-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.