Surface mount fixed inductor with 450nH inductance and 20% tolerance, designed for high current applications up to 35A. Features a powdered iron core, 1.4mR DC resistance, and a maximum operating temperature of 125°C. This unshielded component is suitable for surface mounting and is provided in tape and reel packaging.
Eaton HCP1104-R45-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 30A |
| DC Resistance (DCR) | 1.4mR |
| Height | 0.157inch |
| Height - Seated (Max) | 0.157inch |
| Inductance | 450nH |
| Length | 0.453inch |
| Max DC Current | 35A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 0.00125R |
| RoHS Compliant | Yes |
| Saturation Current | 35A |
| Series | HCP1104 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.112oz |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCP1104-R45-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.