Surface mount fixed inductor featuring 2.2µH inductance with a 20% tolerance, designed for high current applications up to 32A saturation. This wirewound component utilizes a powdered iron core and offers a low DC resistance of 5.5mΩ at 100kHz. Operating within a temperature range of -55°C to 125°C, it is packaged in tape and reel for automated assembly.
Eaton HCP1305-2R2-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 20A |
| DC Current | 20A |
| DC Resistance (DCR) | 5.5mR |
| Depth | 12.9mm |
| Height | 0.197inch |
| Height - Seated (Max) | 0.197inch |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 13.8mm |
| Max DC Current | 32A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 0.0046R |
| RoHS Compliant | Yes |
| Saturation Current | 32A |
| Series | HCP1305 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.224oz |
| Width | 0.508inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCP1305-2R2-R to view detailed technical specifications.
No datasheet is available for this part.