Surface mount fixed inductor featuring 0.68µH inductance with a 20% tolerance, tested at 100kHz. This wirewound component offers a high current rating of 34A and a saturation current of 53A, with a low DC resistance of 1.7mΩ. Operating across a wide temperature range from -55°C to 125°C, it is housed in a nonstandard package with dimensions of 0.543" L x 0.508" W x 0.197" H.
Eaton HCP1305-R68-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 34A |
| DC Resistance (DCR) | 1.7mR |
| Height | 0.197inch |
| Height - Seated (Max) | 0.197inch |
| Inductance | 680nH |
| Length | 0.543inch |
| Max DC Current | 53A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 0.0015R |
| RoHS Compliant | Yes |
| Saturation Current | 53A |
| Series | HCP1305 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.24oz |
| Width | 0.508inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCP1305-R68-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.