Surface mount wirewound power inductor with 0.96µH inductance and 20% tolerance. Features a powdered iron core, 19.4A current rating, and 0.0019Ω DC resistance. Operates from -40°C to 105°C with a saturation current of 40A. Designed for through-hole mounting with SMD/SMT termination.
Eaton HCPT1309-1R0-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 19.4A |
| DC Resistance (DCR) | 1.9mR |
| Depth | 13.2mm |
| Height | 9mm |
| Height - Seated (Max) | 0.354inch |
| Inductance | 960nH |
| Lead Free | Lead Free |
| Length | 0.539inch |
| Max DC Current | 40A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.0019R |
| Saturation Current | 40A |
| Series | HCPT1309 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.272oz |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCPT1309-1R0-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.