
Power wirewound inductor with 1.59uH inductance and 20% tolerance, designed for surface mount applications. Features a powdered iron core, 13.7A DC current rating, and a low DC resistance of 3.82mR. Operates within a temperature range of -40°C to 105°C, with a saturation current of 30.6A. Unshielded and lead-free, this component is supplied in bulk packaging.
Eaton HCPT1309-1R5-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 13.7A |
| DC Current | 13.7A |
| DC Resistance (DCR) | 3.82mR |
| Depth | 13.2mm |
| Height | 9mm |
| Height - Seated (Max) | 0.354inch |
| Inductance | 1.59uH |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Max DC Current | 30.6A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.00382R |
| Saturation Current | 30.6A |
| Series | HCPT1309 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.256oz |
| Width | 0.465inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCPT1309-1R5-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.