
Surface mount power wirewound inductor with 2.27uH inductance and 20% tolerance. Features a 12.5A DC current rating, 25A saturation current, and 4.1mR DC resistance. Operates within a -40°C to 105°C temperature range. Unshielded, powdered iron core construction.
Eaton HCPT1309-2R2-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 12.5A |
| DC Current | 12.5A |
| DC Resistance (DCR) | 4.1mR |
| Depth | 13.2mm |
| Height | 9mm |
| Height - Seated (Max) | 0.354inch |
| Inductance | 2.27uH |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Max DC Current | 25A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.0041R |
| Saturation Current | 25A |
| Series | HCPT1309 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.272oz |
| Width | 0.465inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCPT1309-2R2-R to view detailed technical specifications.
No datasheet is available for this part.