
Surface mount power inductor featuring 3.31µH inductance with a 20% tolerance, designed for operation at 100kHz. This wirewound component boasts a high current rating of 11.4A DC and a saturation current of 21A, with a low DC resistance of 4.8mΩ. Constructed with a powdered iron core, it operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Eaton HCPT1309-3R3-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 11.4A |
| DC Current | 11.4A |
| DC Resistance (DCR) | 4.8mR |
| Depth | 13.2mm |
| Height | 9mm |
| Inductance | 3.31uH |
| Lead Free | Lead Free |
| Length | 0.531inch |
| Max DC Current | 21A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 21A |
| Series | HCPT1309 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.272oz |
| Width | 0.465inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCPT1309-3R3-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.