Surface mount fixed inductor featuring 490nH inductance with a 20% tolerance, designed for power applications. This wirewound component utilizes a powdered iron core and offers a high current rating of 34A, with a maximum DC current and saturation current of 55A. It exhibits a low DC resistance of 0.624mR at a test frequency of 100kHz. Operating within a temperature range of -40°C to 105°C, this unshielded inductor is provided in bulk packaging.
Eaton HCPT1309-R47-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 34A |
| DC Resistance (DCR) | 0.624mR |
| Depth | 13.2mm |
| Height | 9mm |
| Height - Seated (Max) | 0.354inch |
| Inductance | 490nH |
| Lead Free | Lead Free |
| Length | 0.551inch |
| Max DC Current | 55A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.000624R |
| Saturation Current | 55A |
| Series | HCPT1309 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.288oz |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCPT1309-R47-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.