The HCV1707R1-R48-R is a fixed inductor from Eaton, featuring a wirewound technology and a surface mount package. It has an inductance of 0.48uH with a tolerance of 10% and is tested at 100KHz. The inductor can handle a maximum DC current of 32A and has a typical temperature rise of 40 degrees. It can operate between -55 and 125 degrees Celsius.
Eaton HCV1707R1-R48-R technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 0.48u(OCL)/0.42uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 32A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 68A |
| Inductance Decrease Percentage @ Isat | 2% |
| Max DC Resistance | 0.0017(Typ)Ohm |
| Product Length | 17.8mm |
| Height | 6.9mm |
| Product Depth | 14.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton HCV1707R1-R48-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.