Eaton HEB-3-5KPV technical specifications.
| Current Rating | 30A |
| Fuse Size | 13/32" Dia x 1-1/2" L (10.41mm x 38.1mm) |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Series | TRON® HEB |
| Termination | Wire Leads |
| Voltage | 600V |
| RoHS | Unconfirmed |
Download the complete datasheet for Eaton HEB-3-5KPV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.