Eaton HEB-AA technical specifications.
| Approvals | UL, CSA, CE |
| Body Material | Thermoset |
| Contact Material | Copper |
| Current Rating | 30A |
| Diameter | 10.3mm |
| Fuse Current | 30A |
| Fuse Size | 13/32 X 1-1/2in |
| Length | 38.1mm |
| Mount | Holder |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Wire |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton HEB-AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
