Eaton HEB-AE technical specifications.
| Color | Black |
| Current Rating | 30A |
| Illumination Type | Illuminated |
| Mount | Holder |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | HEB |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| Weight | 2.16oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton HEB-AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
