Eaton HEB-BW-RLC-A technical specifications.
| Color | Black |
| Current Rating | 30A |
| Fuse Size | 13/32" Dia x 1-1/2" L (10.41mm x 38.1mm) |
| Illumination Type | Illuminated |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | TRON® HEB |
| Termination | Wire Leads |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 9.328001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton HEB-BW-RLC-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
