Eaton HEJ-QQ technical specifications.
| Color | Black |
| Current Rating | 60A |
| Fuse Size | 13/32" Dia x 2-1/4" L (10.41mm x 57.2mm) |
| Illumination Type | Illuminated |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | TRON® HEJ |
| Termination | Wire Leads |
| Voltage | 480V |
| Voltage Rating | 480V |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton HEJ-QQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
