Eaton HET-JW-RLC-J technical specifications.
| Color | Black |
| Fuse Size | 13/32" Dia x 1-1/2" L (10.41mm x 38.1mm) |
| Illumination Type | Illuminated |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | TRON® HET |
| Termination | Wire Leads |
| Weight | 6.032oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton HET-JW-RLC-J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
