Eaton HEX-AW technical specifications.
| Color | Black |
| Current Rating | 30A |
| Illumination Type | Illuminated |
| Mount | Holder |
| Number of Poles | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | HEX |
| Voltage Rating | 600V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton HEX-AW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.