
The Eaton TRON HEX 2-Pole fuse is a free hanging fuse with a current rating of 30A and a voltage rating of 250V. It has a fuse size of 13/32" Dia x 1-1/2" L and is packaged in bulk quantities. The fuse is illuminated and has a weight of 6.64oz. It is designed for use in in-line applications and is not radiation hardened.
Eaton HEX-JJ technical specifications.
| Color | Black |
| Current Rating | 30A |
| Fuse Size | 13/32" Dia x 1-1/2" L (10.41mm x 38.1mm) |
| Illumination Type | Illuminated |
| Mount | Free Hanging |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | TRON® HEX |
| Termination | Wire Leads |
| Voltage | 600V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 6.64oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton HEX-JJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
