Eaton HEY-AC technical specifications.
| Color | Black |
| Current Rating | 35A |
| Fuse Size | 13/32" Dia x 1-1/2" L (10.41mm x 38.1mm) |
| Illumination Type | Illuminated |
| Mount | Free Hanging |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | TRON® HEY |
| Termination | Wire Leads |
| Voltage | 600V |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| Weight | 4.336oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton HEY-AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
