Eaton HEZ-AA technical specifications.
| Contact Material | Copper |
| Current Rating | 30A |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Series | HEZ |
| Termination | Wire Leads |
| Voltage | 600V |
| RoHS | Unconfirmed |
Download the complete datasheet for Eaton HEZ-AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.