Eaton HFA technical specifications.
| Body Material | Phenolic |
| Contact Plating | Tin |
| Current Rating | 20A |
| Fuse Size | 1/4 X 1-1/4in |
| Length | 59.66mm |
| Mount | Holder |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton HFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
