Eaton HFA-1K0225 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Illumination Type | Illuminated |
| Number of Poles | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HFA |
| Voltage Rating | 250V |
| Weight | 0.128oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton HFA-1K0225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
