Eaton HFA-1K0967 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Illumination Type | Illuminated |
| Mount | Holder |
| Number of Poles | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | HFA |
| Voltage Rating | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton HFA-1K0967 to view detailed technical specifications.
No datasheet is available for this part.
