Eaton HFA-HH technical specifications.
| Body Material | Phenolic |
| Color | Black |
| Current Rating | 20A |
| Fuse Size | 6.35 X 31.8mm |
| Illumination Type | Illuminated |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.48oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton HFA-HH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.