Eaton HFA-HH-R technical specifications.
| Body Material | Phenolic |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 20A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Length | 81.79mm |
| Material | Copper, Tin |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HFA |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.8oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton HFA-HH-R to view detailed technical specifications.
No datasheet is available for this part.