Inline fuse holder for 250V AC/DC applications, featuring a 20A current rating and crimp termination. Constructed with a black phenolic body and copper contacts with tin plating, this single-pole, single-circuit holder accommodates 1/4" dia x 1-1/4" fuses. It offers a maximum operating temperature of 150°C and is designed for free-hanging mounting.
Eaton HFA-R technical specifications.
| Body Diameter | 20.34mm |
| Body Material | Phenolic |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 HB |
| Fuse Current | 20A |
| Fuse Size | 1/4" Dia x 1-1/4" L (6.35mm x 31.8mm) |
| Illumination Type | Illuminated |
| Length | 59.66mm |
| Material | Copper, Tin |
| Max Operating Temperature | 150°C |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | HFA |
| Termination | Crimp |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.88oz |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton HFA-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
