Eaton HFB technical specifications.
| Body Material | Thermoplastic |
| Current Rating | 30A |
| Fuse Size | 1/4 X 1-1/4in |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Termination | Crimp |
| Voltage Rating (AC) | 32V |
| RoHS | Compliant |
Download the complete datasheet for Eaton HFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
