Eaton HFBBS technical specifications.
| Color | White |
| Current Rating | 30A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HFB |
| Voltage Rating | 32V |
| Weight | 0.64oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton HFBBS to view detailed technical specifications.
No datasheet is available for this part.