Eaton HFD3045L technical specifications.
| Mount | Panel |
| Number of Poles | 3 |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Eaton HFD3045L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
