Eaton HFDE322536L technical specifications.
| Actuator Type | Toggle |
| Mount | Panel |
| Number of Poles | 3 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Eaton HFDE322536L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.