Eaton HGC-A technical specifications.
| Color | Grey |
| Current Rating | 30A |
| Fuse Size | 13/32" Dia x 1-1/2" L (10.41mm x 38.1mm) |
| Illumination Type | Illuminated |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HGC |
| Voltage | 500V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 4oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton HGC-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
