Eaton HHB-1K0187 technical specifications.
| Color | White |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 30A |
| Fuse Size | 1/4" x 7/8" ~ 1 1/4" (6.35mm x 22.2mm ~ 31.8mm) |
| Illumination Type | Illuminated |
| Material | Copper, Tin |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | HHB |
| Termination | Crimp |
| Voltage | 32V |
| Voltage Rating | 32V |
| Weight | 0.576oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton HHB-1K0187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.