Eaton HHB-Y408 technical specifications.
| Body Material | Nylon |
| Current Rating | 30A |
| Fuse Size | 1/4in X 1-1/4in |
| Mount | Holder |
| Packaging | Bulk |
| Termination | Crimp |
| Voltage Rating | 32V |
| RoHS | Compliant |
Download the complete datasheet for Eaton HHB-Y408 to view detailed technical specifications.
No datasheet is available for this part.