Eaton HHC-R technical specifications.
| Mounting | In Line |
| Product Length (mm) | 28.58 |
| Termination Style | Crimp |
| Type | Fuse Holder |
| Voltage Rating | 32VDC |
| Current Rating | 16A |
| Cage Code | 81118 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton HHC-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.