Eaton HHD technical specifications.
| Current Rating | 24A |
| Fuse Size | ATO, ATC |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HHD |
| Termination | Wire Leads |
| Voltage | 32V |
| Voltage Rating | 32V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton HHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.