Eaton HHF technical specifications.
| Approvals | UL, VDE, CE |
| Color | Black |
| Current Rating | 16A |
| Fuse Size | ATO, ATC |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 28.57mm |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HHF |
| Termination | Wire Leads |
| Voltage | 32V |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Weight | 0.4oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton HHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
