Eaton HHM technical specifications.
| Color | Black |
| Current Rating | 24A |
| Fuse Current | 24A |
| Fuse Size | Mini ATO, ATC |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | HHM |
| Termination | Wire |
| Voltage | 32V |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Weight | 0.64oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton HHM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.