Eaton HHM-B technical specifications.
| Current Rating | 30A |
| Fuse Size | N/A |
| Mount | Holder |
| Termination | Wire |
| Voltage Rating | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton HHM-B to view detailed technical specifications.
No datasheet is available for this part.